• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss NP44167 Inside corner (W x H) 30 mm x 30 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Type

Hood shaped part

Content

1 pc(s)

Dim

(W x H) 30 mm x 30 mm

Width

30 mm

Material

Plastic

Height

30 mm

White

30 mm

Moulded hood

FALSE

30 mm

9010

Polyvinyl chloride (PVC)

Plastic

Snap on

FALSE

90-90°

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121221 Gewiss NP44167 Inside corner (W x H) 30 mm x 30 mm 1 pc(s)

Description

Moulded part for cable duct as outer or inner corner; flat angle; end piece or T- piece. As hood shaped parts, they overlap the cut edges of the channels and thus ensure a clean finish.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.