• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss NP50111 Inside corner (W x H) 230 mm x 60 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Type

Hood shaped part

Content

1 pc(s)

Dim

(W x H) 230 mm x 60 mm

Width

230 mm

Material

Plastic

Height

60 mm

White

230 mm

Moulded hood

FALSE

60 mm

9010

Polyvinyl chloride (PVC)

Plastic

Snap on

FALSE

90-90°

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121247 Gewiss NP50111 Inside corner (W x H) 230 mm x 60 mm 1 pc(s)

Description

Moulded part for cable duct as outer or inner corner; end piece; T- piece. Consisting of lower and upper part.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.