• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss NP52166 Inside corner Inside corner 1 pc(s) White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Component

Inside corner

Type

Lower section

Content

1 pc(s)

Factory colour

White

Width

130 mm

White

130 mm

Base unit

FALSE

70 mm

Symmetric

9010

Polyvinyl chloride (PVC)

Plastic

Inner lying

2

TRUE

FALSE

FALSE

80 mm

80 mm

TRUE

90-90°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121208 Gewiss NP52166 Inside corner Inside corner 1 pc(s) White

Description

Formed part for breasts channel as outside or inside corner; flat angle; end piece; or T-piece. As hood shaped parts, they overlap the cut edges of the channels and thus ensure a clean finish.

This text is machine translated.