• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 114008 Cable trunking Wiring duct 8 m White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable trunking

Component

Wiring duct

Supplied length

8 m

Content

8 m

Factory colour

White

Length

2000 mm

Material

PVC

Height

80 mm

Documents & Downloads

Datasheet

Datasheet 3358095 GGK 114008 Cable trunking Wiring duct 8 m White

User & Safety Instructions

User & Safety Instructions 3358095 GGK 114008 Cable trunking Wiring duct 8 m White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.