• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 821033 Pliers set 4-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GS-tested pliers and phase tester

Our service for you

Technical specifications

Product type

Pliers set

Manufacturer part #

821033

DIN standard

DIN EN 60900

Weight

1358 g

EN standard

EN 60900

Content

1 Set

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821033 TOOLCRAFT 821033 Pliers set 4-piece

Conformity certificate

Conformity certificate 821033 TOOLCRAFT 821033 Pliers set 4-piece

Warranty Terms

Warranty Terms 821033 TOOLCRAFT 821033 Pliers set 4-piece

Description

Toolcraft pliers mean real quality which will impress you. The long-life precision cutting edges of hardened special steel, two-component handles with soft grip and non-slip treatment are easy to use.
The pliers and the phase tester are GS-tested.

Features

  • 2-component grip
  • Plier material: Chrome vanadium steel
  • Body hardness: approx. 40 - 48 HRC
  • Cutting edge hardness: approx. 58 - 62 HRC
  • Pliers head hardened with polished surface

Scope of delivery

  • Combination plier 160 mm
  • Diagonal cutting plier 160 mm
  • Long nose plier 200 mm
  • Wire stripping plier 160 mm
  • Phase tester
  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.96*

What kind of Pliers Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)