• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 11722 End piece (W x H x D) 130 x 10 x 62 mm 1 pc(s) Pure white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: PVC
  • Halogen-free: No.
Product type

End piece

Type

symmetrical

Content

1 pc(s)

Factory colour

Pure white

Dim

(W x H x D) 130 x 10 x 62 mm

Width

130 mm

Height

10 mm

Depth

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158227 GGK 11722 End piece (W x H x D) 130 x 10 x 62 mm 1 pc(s) Pure white

Description

End piece for dado trunking , BR 60x130/80-ES/3, color: Alpine white 9010, end piece 3-sided for a clean finish. Further device installation channel system components: Channel lower section/upper section, outer corner, inner corner, joint outer corner (adjustment range +/- 10%), joint inner corner (adjustment range +/- 10%), flat angle and snap-in partition. Open channel ends must be closed with plug-on end pieces.

This text is machine translated.