• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 12796 Outside corner Outside corner (L x W x H) 180 x 130 x 60 mm 1 pc(s) Pure white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle 90°
  • Material: Plastic
  • Material quality: PVC
  • Halogen-free: No.
Product type

Outside corner

Component

Outside corner

Type

Lower part and upper part

Content

1 pc(s)

Factory colour

Pure white

Dim

(L x W x H) 180 x 130 x 60 mm

Length

180 mm

Width

130 mm

Height

60 mm

Depth

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158226 GGK 12796 Outside corner Outside corner (L x W x H) 180 x 130 x 60 mm 1 pc(s) Pure white

Description

Outer corner for dado trunking (miter part), BR 60x130/80-AE, leg length: 180 mm, color: Alpine white 9010, including upper section, outer corner for laying the cables around the ledges of the wall. Further device installation channel system components: Channel lower section/upper section, inner corner, joint outer corner (adjustment range +/- 10%), joint inner corner (adjustment range +/- 10%), end piece, flat angle and snap-in partition. Changes in direction are possible elegantly with the molded parts.

This text is machine translated.