• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 16827 USB charging socket (W x H) 45 mm x 45 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB charging socket

Type

Enables the charging of a mobile device (smartphone, tablet), with plug-in terminals.

Content

1 pc(s)

Dim

(W x H) 45 mm x 45 mm

Width

45 mm

Height

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158626 GGK 16827 USB charging socket (W x H) 45 mm x 45 mm 1 pc(s)

Description

GGK 16827 M45/USB-Charging socket 45x45mm RALWeiß

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.