• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 18060 Management duct (L x W x H) 800 x 150 x 110 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Management duct

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 800 x 150 x 110 mm

Length

800 mm

Width

150 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158223 GGK 18060 Management duct (L x W x H) 800 x 150 x 110 mm 1 pc(s) White

Description

Shunting channel, RK 110x150-800, dimensions H 110 mm x W 150 mm x L 800 mm (3-feldig), made of plastic, color: White, supply channel for the protection of laid cables to distributor cabinets, consisting of cover profile, two profile holders incl. magnetic clips for screwless mounting, one end piece each left and right.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.