• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 2999 Cable trunking (L x W x H) 2000 x 90 x 60 mm 1 pc(s) Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Floor holes
  • Material: PVC
Product type

Cable trunking

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 2000 x 90 x 60 mm

Length

2000 mm

Width

90 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158041 GGK 2999 Cable trunking (L x W x H) 2000 x 90 x 60 mm 1 pc(s) Light grey

Description

Cable routing channel LFG 60x90, dimensions: H 60 mm x W 90 mm x L 2000 mm, made of plastic, color: Light gray 7035, certified according to DIN EN 50085-2-1, cable routing channel for laying cables on wall and ceiling, consisting of upper part (completely cross-section) and lower part with double row floor perforation, a DIN mounting rail for the snap mounting of a partition for the system partition 4 cable holding clamps, lower part easily accessible and sufficient volume for inserting the cables. Other cable routing channel system components: Inner corner, outer corner, end piece, flat angle, snap-in partition and cable holding clamp. Changes in direction are elegantly possible with the molded parts, open channel ends are to be closed with plug-on end pieces. Note: By using a MR (1-way) modular frame and the M45 device components, it is possible to install devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.