• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 4179 Cable duct (L x W x H) 500 x 40 x 40 mm 1 pc(s) Light grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Self-adhesive
  • Usable cross-section: 1284 mm²
Product type

Cable duct

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 500 x 40 x 40 mm

Length

500 mm

Width

40 mm

Height

40 mm

Description

Wiring trunking VK "flex crawler", VK 40x40, dimensions: H 40 mm x W 40 mm x L 500 mm, made of plastic, color: 7035 light gray, flexible and self-adhesive wiring channel for safe and clear wiring channel technology in plant and control cabinet construction. Cable trunking accessories: Expanding rivet, retaining tab, wire retaining clip and spiral hose for cable bundling.

This text is machine translated.