• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GGK 4460 Cable trunking Wiring duct (L x W x H) 2000 x 110 x 62 mm 1 pc(s) Grey-white (RAL 7035)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: PVC
Product type

Cable trunking

Component

Wiring duct

Supplied length

2000 mm

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(L x W x H) 2000 x 110 x 62 mm

Length

2000 mm

Width

110 mm

Material

Plastic

Height

62 mm

Depth

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158050 GGK 4460 Cable trunking Wiring duct (L x W x H) 2000 x 110 x 62 mm 1 pc(s) Grey-white (RAL 7035)

Description

Cable routing channel, FB 60x110, dimensions H 62 mm x W 110 mm x L 2000 mm, made of plastic, color: Light gray 7035, certified according to DIN EN 50085-2-1, cable routing channel for cable routing on wall and ceiling, consisting of upper part (completely cross-section) and lower part, lower part with double row floor perforation, three DIN mounting rails for the snap-in mounting of partition walls for system partition and 4 cable holding clamps. Other cable routing channel system components: Inner corner, outer corner, end piece, flat angle, freely movable cable holding clamp and snap-in partition. Changes in direction are elegantly possible with the molded parts, open channel ends are to be closed with plug-on end pieces.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.