• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 113964 Current Cable extension 10 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable length

10 m

Operating voltage

230 V

Type

GIFAS-Proflex-07 3x 1.5 mm²

Cable use

Current

UKCA

not relevant

Description

Extension cable completely assembled with: 10 m GIFAS-PROFLEX-07 line 3 x 1.5 qmm, solid rubber earthing contact plug and solid rubber earthing contact three way coupling

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.