User & Safety Instructions 3858958 Gifas Electric 130137 Cable dispenser 100 m
Description
GIFAS sheet steel cable roller type 521in standard color "traffic red" RAL 3020 with ball-bearing steel drum body, carry handles on both sides Input: 100 m GIFAS-PROFLEXX-07 cable 5 x 6 qmm with CEE plug 5 x 32 A/400 V Output: 1 CEE-Receptacle plug 5 x 32 A/400 V Without protection Type:- in Standard color "traffic-red" RAL 3020- with ball bearing Drum body made of sheet steel, on side Carry handles and insulated Handle- with sign: "Attention! Only use when the drum has been removed." Dimensions: H x W x D = 1130 x 720 x 775 mm Protection type: IP X4Gl factor: 1Weight: Approx. 80 kg
This text is machine translated.
Description
GIFAS sheet steel cable roller type 521in standard color "traffic red" RAL 3020 with ball-bearing steel drum body, carry handles on both sides Input: 100 m GIFAS-PROFLEXX-07 cable 5 x 6 qmm with CEE plug 5 x 32 A/400 V Output: 1 CEE-Receptacle plug 5 x 32 A/400 V Without protection Type:- in Standard color "traffic-red" RAL 3020- with ball bearing Drum body made of sheet steel, on side Carry handles and insulated Handle- with sign: "Attention! Only use when the drum has been removed." Dimensions: H x W x D = 1130 x 720 x 775 mm Protection type: IP X4Gl factor: 1Weight: Approx. 80 kg