• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 210711 Cable dispenser 30 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Cable configuration H07RN-F
  • Wire cross-section: 35 mm²
  • Number of CEE sockets (IEC 60309): 1
  • With supporting frame: Yes
  • Automatic cable winding: No.
  • With thermal overload protection: No.
Product type

Cable dispenser

Cable length

30 m

IPX4

Cores

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859042 Gifas Electric 210711 Cable dispenser 30 m

Description

GIFAS sheet metal cable roller type 521 Input 30 m rubber hose connector H07RN-F 5 x 35 qmm with CEE plug 5 x 125 A/400 V output: 1 CEE installation socket 5 x 125 A/400 V without safety Design: - In standard color "traffic red" RAL 3020 with ball-bearing steel drum body, handle on both sides and handle with sign: "WARNING! Only use when it has been trimmed!" Dimensions: H x W x D = 1130 x 720 x 775 mm Protection type: IP X4Weight: Approx. 110 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.