User & Safety Instructions 3859041 Gifas Electric 233355 Cable dispenser 50 m
Description
GIFAS steel sheet cord reel type 504Input:50 m GIFAS-PROFLEXX-07 line 5 x 1 qmm with CEE plug 5 x 32 A/400 V Output:16 CEE sockets 230 x 32 A/400 V without safety 2 safety sockets 5 V, together secured via 6.0 FI/LS combination 2/0.03 A, 2-pole in C characteristics Design:- thermal overload protection device arranged behind 1 transparent protective flap Dimensions: H x W x D = 572 x 440 x 360 mm Protection type: IP 42GL factor: 0.4 Weight: approx. 50 kg Colour: signal red
This text is machine translated.
Description
GIFAS steel sheet cord reel type 504Input:50 m GIFAS-PROFLEXX-07 line 5 x 1 qmm with CEE plug 5 x 32 A/400 V Output:16 CEE sockets 230 x 32 A/400 V without safety 2 safety sockets 5 V, together secured via 6.0 FI/LS combination 2/0.03 A, 2-pole in C characteristics Design:- thermal overload protection device arranged behind 1 transparent protective flap Dimensions: H x W x D = 572 x 440 x 360 mm Protection type: IP 42GL factor: 0.4 Weight: approx. 50 kg Colour: signal red