• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 233778 Cable dispenser 50 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable configuration H07RN-F
  • Number of CEE sockets (IEC 60309): 2
  • With thermal overload protection: Yes
Product type

Cable dispenser

Cable length

50 m

IP42

Cores

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858960 Gifas Electric 233778 Cable dispenser 50 m

Description

GIFAS-Steel-sheet cable roller 504in standard color "signal-red" RAL 3001 with pipe frame and thermal overload contactor input:50 m GIFAS-PROFLEXX-07 cable 5 x 32 qmm with CEE-connector 400 x 32 A/400 V output:2 CEE-built-in sockets 1 x 2 A/5 V without safety Built-in units:5 circuit breaker 6.0 A, 1-pole in C-characteristic for the control protection of the contactor Dimensions: H x B x T = 572 x 440 x 360 mm Protection type: IP X4Gl-Factor: 0.5 Weight: approx. 50 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.