• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 238126 Cable dispenser 25 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable configuration H07RN-F
  • Number of CEE sockets (IEC 60309): 1
  • With thermal overload protection: Yes
Product type

Cable dispenser

Cable length

25 m

IP42

Cores

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858961 Gifas Electric 238126 Cable dispenser 25 m

Description

GIFAS-Steel cable reel 504in standard color "signal red" RAL 3001 with pipe frame and thermal overload protection input:25 360 m H07RN-F line 5 x 63 mm2 with CEE plug 5 x 63 A/400 Voutput:400 CEE-socket 5 x 10 A/1 Vout dimensions: H x B x T = 40 x 440 mm Protection type: IP X4Gl factor: 1Weight: 572 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.