User & Safety Instructions 3858962 Gifas Electric 241100 Cable dispenser
Description
GIFAS steel sheet line roller type 523Equipment:- Ball bearing steel drum body with special powder coating- Frame construction made of 50 x 50 square steel sheet with special powder coating- Transmission with return lock- Capacity up to 80 m 5 x 35 qmm H07RN-F or up to 120 m 50 x 16 qmm H07RN-F- two steering- and two trestle rollers diameter 240 x 5 mm on aluminum rims- adjustable drum brake for a controlled unroll- additional detection possibility against an unwanted roll - Hand crank with free wheel (no danger of injury while unrolling)- two extendable supports, additional drum brake Dimensions: H x W x D = 1030 x 1300 x 800 mm Dimensions of roller body: D x B = 450 x 700 mm Weight: approx. 80 kg
This text is machine translated.
Description
GIFAS steel sheet line roller type 523Equipment:- Ball bearing steel drum body with special powder coating- Frame construction made of 50 x 50 square steel sheet with special powder coating- Transmission with return lock- Capacity up to 80 m 5 x 35 qmm H07RN-F or up to 120 m 50 x 16 qmm H07RN-F- two steering- and two trestle rollers diameter 240 x 5 mm on aluminum rims- adjustable drum brake for a controlled unroll- additional detection possibility against an unwanted roll - Hand crank with free wheel (no danger of injury while unrolling)- two extendable supports, additional drum brake Dimensions: H x W x D = 1030 x 1300 x 800 mm Dimensions of roller body: D x B = 450 x 700 mm Weight: approx. 80 kg