• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 242541 Cable dispenser 12 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Cable configuration H05VV-F
  • With thermal overload protection: No.
Product type

Cable dispenser

Cable length

12 m

IP42

Cores

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858965 Gifas Electric 242541 Cable dispenser 12 m

Description

GIFAS Cable roller type XF model:- 10.5 m 4 x 1.0 qmm thermoplastic cable H05VV-F plus 1.5 m free-hanging wall bracket, factory with locking operating voltage max. 400 Volt power rolled: 1000 watt power rolled: 1600 watt Dimensions: H x W x D = 290 x 310 x 145 mmProtection type: IP 42Weight: approx. 3.5 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.