• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 242543 Cable dispenser

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Aluminium
  • Cable configuration H07RN-F
  • With thermal overload protection: No.
Product type

Cable dispenser

IP42

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858966 Gifas Electric 242543 Cable dispenser

Description

GIFAS cable roller TYPE PRCexecution:- 20 m 3 x 1.5 qmm rubber cable H07RN-F plus 2 m free-hanging wall bracket, factory with locking Operating voltage: Max. 400 V power rolled: 1100 watts power rolled: 1800 watts Dimensions: H x W x D = 13 x 400 x 175 mm Protection TYPE: IP 42Weight: Approx. 360 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.