User & Safety Instructions 3858968 Gifas Electric 242553 Cable dispenser 6 m
Description
GIFAS Cable roller TYPE MINIversion: -5 m 2 x 1.5 qmm thermoplastic cable H05VV-F plus 1 m free-hanging - incl. wall bracket, equipped with thermal protection - factory-fitted with locking operating voltage max. 230 Volt power rolled up: 1300 watts power rolled : 1800 watts Dimensions: H x W x D = 190 x 215 x 105 mm Protection type: IP 42 Weight: approx. 2.3 kg
This text is machine translated.
Description
GIFAS Cable roller TYPE MINIversion: -5 m 2 x 1.5 qmm thermoplastic cable H05VV-F plus 1 m free-hanging - incl. wall bracket, equipped with thermal protection - factory-fitted with locking operating voltage max. 230 Volt power rolled up: 1300 watts power rolled : 1800 watts Dimensions: H x W x D = 190 x 215 x 105 mm Protection type: IP 42 Weight: approx. 2.3 kg