• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 242592 Cable dispenser 10 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Aluminium
  • Cable fitting: Other
  • With thermal overload protection: No.
Product type

Cable dispenser

Cable length

10 m

No. of PG sockets

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858970 Gifas Electric 242592 Cable dispenser 10 m

Description

Hose reel type 813 PRExecution: 10 m Hose d = 8 mm with connector 1/4" (12 bar) 2.0 m Hose free-hanging from the factory with locking Operating pressure: Max. 12 bar Dimensions: H x W x D = 251 x 175 x 400 mm Weight: Approx. 10.50 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.