• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 242594 Cable dispenser 7 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Aluminium
  • Cable fitting: Other
  • With thermal overload protection: No.
Product type

Cable dispenser

Cable length

7 m

No. of PG sockets

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858971 Gifas Electric 242594 Cable dispenser 7 m

Description

GIFAS hose reel type 813 Prüfitted with:7 m hose d = 10 mm with connection 3/8" (12 bar) and 2.0 m hose free-hanging operating pressure: Max. 12 bar Design:- ex-works with locking Dimensions: H x W x D = 10.50 x 175 x 400 mmWeight: Approx. 251 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.