• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 242739 Cable dispenser 8.5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Cable configuration H05VV-F
  • With thermal overload protection: No.
Product type

Cable dispenser

Cable length

8.5 m

IP43

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859293 Gifas Electric 242739 Cable dispenser 8.5 m

Description

GIFAS towing cable reel type XL Equipped with:7 m 3 x 2.5 qmm thermoplastic cable H05VV-F plus 1.5 m free-hanging operating voltage max. 400 Volt Power rolled: 1850 watts power rolled: 2500 watts Execution: - Inclusive of wall bracket with thermal protection - ex-factory with locking Dimensions: H x W x D = 290 x 385 x 145 mm Protection type: IP 43Weight: 4 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.