Solid rubber cable roller with a toothed steel pipe frame in black, dimensions: HxWxD= 410 x 300X 230 mm, protection class: IP 54, GI factor: 0.33, weight: Approx. 13 kg, with thermal overload protection, input: 50 m GIFAS-PROFLEX-07 cable 3 x 1.5 mm2 with safety plug, output: 3 earthing contact sockets without protection, version: With coated handle and K2 marking
This text is machine translated.
Description
Solid rubber cable roller with a toothed steel pipe frame in black, dimensions: HxWxD= 410 x 300X 230 mm, protection class: IP 54, GI factor: 0.33, weight: Approx. 13 kg, with thermal overload protection, input: 50 m GIFAS-PROFLEX-07 cable 3 x 1.5 mm2 with safety plug, output: 3 earthing contact sockets without protection, version: With coated handle and K2 marking