• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 255873 Cable reel 25 m PG plug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Type B

PG socket

PG socket

PG socket

Outlets

3

Material

Steel

Cable features

built-in thermal switch

Factory colour

Black

Weight

7 kg

IP54

UKCA

not relevant

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.