• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 298610 Cable dispenser

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Diameter cable inlet: M20
  • Handling: Dependent
  • Housing material: Plastic
Product type

Cable dispenser

IP44

No. of PG sockets

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859167 Gifas Electric 298610 Cable dispenser

Description

Hanging distribution plastic AIRinput:1 cable gland M 20 from above output:4 safety sockets 230 V without safety type Suspension set (4 cables galvanized steel a 300 mm and eyelets) Dimensions: H x B x D = 220 x 143 x 149 mm Protection type: IP 44

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.