• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 301248 Cable dispenser 50 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Cable configuration H07RN-F
  • With thermal overload protection: Yes
Product type

Cable dispenser

Cable length

50 m

IP54

No. of PG sockets

4

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858980 Gifas Electric 301248 Cable dispenser 50 m

Description

GIFAS solid rubber-conductor roller type 512K2Input:50 m H07RN-F cable 3x1.5 qmm with safety contact plug output: 4 safety contact sockets 230V/16ASecurity:- differential current protection device PRCD-S+ with electronic fault current evaluation, all-pole switching (tripping current: 30 mA) as cord intermediate device Design:- with thermal overload protection with central drum-control light with voltage indicator light - with approx. 259xK2: IR 38x39xK2 Protection class: 10.2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.