• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 301249 Cable dispenser 25 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Cable configuration H07RN-F
  • With thermal overload protection: Yes
Product type

Cable dispenser

Cable length

25 m

IP54

No. of PG sockets

3

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858981 Gifas Electric 301249 Cable dispenser 25 m

Description

GIFAS cable roller type 511K2Input: 25 m Feed line H07RN-F 3 x 1.5 qmm with safety plug output: 3 safety contact sockets 230 VSecurity:- residual current circuit protection PRCD-S+ with electronic fault current evaluation, all-pole switching (trigger current: 30 mA) as cord intermediate device Model:- Material: Polycarbonate with thermal overload protection - with K2 identification according to VDE 100 and 0623 Part 300 and 0620 Dimensions: H x B x T = 352 x 280 x 240 mmProtection type: IP 54Gl-factor: 0.33Weight: approx. 5.5 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.