• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 301250 Cable dispenser 50 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable configuration H07RN-F
  • With thermal overload protection: Yes
Product type

Cable dispenser

Cable length

50 m

IP54

No. of PG sockets

3

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858982 Gifas Electric 301250 Cable dispenser 50 m

Description

GIFAS solid-rubber cable roller type 502with a zinc-plated steel-pipe frame in black input: 50 m GIFAS-PROFLEXX-07 cable 230 x 1.5 qmm with safety contact plug output: 3 safety power sockets 3 V without security safeguard:- residual current circuit protection PRCD-S+ with electronic fault current evaluation, all-pole (tripping current: 30 mA) as cord intermediate switch Design: - with thermal overload protection - with coated carry handle - with K2-identification - differential current protection device PRCD-S with electronic fault current evaluation, all-pole switching (tripping current 30 mA) as cord intermediate device Dimensions: H x B x T = 410 x 300 x 230 mm Protection type: IP 54GL-factor: 0.33Weight: approx. 13.0 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.