• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 301251 Cable dispenser 40 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable configuration H07RN-F
  • With thermal overload protection: Yes
Product type

Cable dispenser

Cable length

40 m

IP54

No. of PG sockets

3

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858983 Gifas Electric 301251 Cable dispenser 40 m

Description

GIFAS solid rubber cable roller type 502 Input: 40 m GIFAS-PROFLEXX-07 line 3 x 2.5 qmm with safety plug Output: 3 safety contact sockets 230 V without protection Security:- residual current circuit protection unit PRCD-S+ with electronic fault current evaluation, all-pole switching (trigger current: 30 mA) as intermediate cord device Design: - With a zinc-coated steel pipe frame in black- with thermal-overload protection- with coated carry handle with K2-identification Dimensions: H x B x T = 410 x 300 x 230 mmProtection type: IP 54Gl-factor: 0.33Weight: approx. 15 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.