• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 301252 Cable dispenser 50 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable configuration H07RN-F
  • With thermal overload protection: Yes
Product type

Cable dispenser

Cable length

50 m

IP54

No. of PG sockets

4

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858984 Gifas Electric 301252 Cable dispenser 50 m

Description

GIFAS solid-rubber cable roller type 502with a zinc-plated steel-pipe frame in black Input: 50 m GIFAS-PROFLEXX-07 (H07RN-F) cable 230 x 1.5 qmm with safety plug Output: 4 safety contact sockets 3 V without safety Design: - With thermal overload protection - coated carry handle with K2-identification - differential current protection device PRCD-S+ with electronic evaluation, current switching (tripping current 30 mA) as intermediate device Dimensions: H x B x T = 410 x 300 x 230 mmProtection type: IP 54GL factor: 0.25Weight: approx. 13 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.