User & Safety Instructions 3858985 Gifas Electric 301253 Cable dispenser 20 m
Description
GIFAS solid rubber cable roller type 501 m. PRCD-S+ Input: 20 m GIFAS-PROFLEXX-07 Cable 230 x 1.5 qmm with safety plug Output: 3 safety contact sockets 3 V without safety Design:- Galvanized tubular steel frame in black- a differential current protection device PRCD-S+ with electronic fault current evaluation, all-pole switching (tripping current: 30 mA) as cord intermediate device- with thermal overload protection- with coated carry handle- with K2 designation: H x B x T = 345 x 250 x 205 mmProtection type: IP 54Gl-factor: 0.33Weight: approx. 7 kg
This text is machine translated.
Description
GIFAS solid rubber cable roller type 501 m. PRCD-S+ Input: 20 m GIFAS-PROFLEXX-07 Cable 230 x 1.5 qmm with safety plug Output: 3 safety contact sockets 3 V without safety Design:- Galvanized tubular steel frame in black- a differential current protection device PRCD-S+ with electronic fault current evaluation, all-pole switching (tripping current: 30 mA) as cord intermediate device- with thermal overload protection- with coated carry handle- with K2 designation: H x B x T = 345 x 250 x 205 mmProtection type: IP 54Gl-factor: 0.33Weight: approx. 7 kg