• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 301254 Cable dispenser 25 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable configuration H07RN-F
  • With thermal overload protection: Yes
Product type

Cable dispenser

Cable length

25 m

IP54

No. of PG sockets

3

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858986 Gifas Electric 301254 Cable dispenser 25 m

Description

GIFAS solid-rubber cable roller type 501 with a zinc-plated steel-pipe frame in black input:25 m GIFAS-PROFLEXX-07 (H07RN-F) cable 230 x 1.5 qmm with safety contact plug output: 3 safety contact sockets 3 V without fuses design: - With thermal overload protection with coated handle and K2-identification differential current protection PRCD-S+ with electronic fault current evaluation, all-pole switching (tripping current 30 mA) Dimensions: H x B x T = 345 x 250 x 205 mmProtection type: IP 54Gl-factor: 0.33Weight: approx. 7.5 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.