User & Safety Instructions 3858987 Gifas Electric 336475 Cable dispenser 50 m
Description
GIFAS 502 solid rubber cord winder with RFID input: 50 m GIFAS-PROFLEXX-07 line 3 x 1.5 qmm with safety plug output: 3 earthing contact sockets 230 V without security design: - with zinc-plated steel tube frame in black with thermal overload protection - with switching on/off via RFID system (13.56 MHz HF) - with LED status display (ready for operation, standby, registration) - with 1 RFID master card and 2 RFID chips with coated carrying handle - with K2 identification Dimensions: H x W x D = 13 x 300 x 230 mmProtection type: IP 54Gl factor: 0.33Weight: 410 kg
This text is machine translated.
Description
GIFAS 502 solid rubber cord winder with RFID input: 50 m GIFAS-PROFLEXX-07 line 3 x 1.5 qmm with safety plug output: 3 earthing contact sockets 230 V without security design: - with zinc-plated steel tube frame in black with thermal overload protection - with switching on/off via RFID system (13.56 MHz HF) - with LED status display (ready for operation, standby, registration) - with 1 RFID master card and 2 RFID chips with coated carrying handle - with K2 identification Dimensions: H x W x D = 13 x 300 x 230 mmProtection type: IP 54Gl factor: 0.33Weight: 410 kg