User & Safety Instructions 3858988 Gifas Electric 860633 Cable dispenser 25 m
Description
GIFAS EX cable roller type 573Plug-in connectors of CEAGEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-examination certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x353 (WxHxT) Protection type: IP66Protection class: IGl factor: 1empty weight: 9kgWeight: Approx. approx. 17kgInput:25 m GIFAS-PROFLEXX H07RN-F 3x2.5mm² yellow 1x EX-CEE plug CEAG 230V/3x16A/1L+N+PE GHG 511 7306 R0001 Output:2x EX-CEE mounted socket CEAG 230V/3x16A/1L+N+PE GHG 511 8306 R0001 Type: Roll body made of conductive elastomer, stable ball-bearing mounted socket with stainless steel screw mounting, screw-mounted socket connection for connection with stainless steel side mounting and screw-mounted socket mounting, screw-mounted terminals for connection of the mounting base (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime
This text is machine translated.
Description
GIFAS EX cable roller type 573Plug-in connectors of CEAGEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-examination certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x353 (WxHxT) Protection type: IP66Protection class: IGl factor: 1empty weight: 9kgWeight: Approx. approx. 17kgInput:25 m GIFAS-PROFLEXX H07RN-F 3x2.5mm² yellow 1x EX-CEE plug CEAG 230V/3x16A/1L+N+PE GHG 511 7306 R0001 Output:2x EX-CEE mounted socket CEAG 230V/3x16A/1L+N+PE GHG 511 8306 R0001 Type: Roll body made of conductive elastomer, stable ball-bearing mounted socket with stainless steel screw mounting, screw-mounted socket connection for connection with stainless steel side mounting and screw-mounted socket mounting, screw-mounted terminals for connection of the mounting base (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime