User & Safety Instructions 3858990 Gifas Electric 860635 Cable dispenser 20 m
Description
GIFAS EX cable roller type 573Plug-in connectors of CEAGEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-examination certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x353 (WxHxT) Protection type: IP66Protection class: IGl factor: 1empty weight: 9kgWeight: Approx. approx. 17kgInput:20 m GIFAS-PROFLEXX H07RN-F 5x6mm² yellow 1x EX-CEE plug CEAG 400V/5x32A/3L+N+PE Output:1x EX-CEE built-in socket CEAG 400V/5x32A/3L+N+PEdesign:Roll body made from conductive elastomer, stable ball-bearing frame, crank handle and foldable, stainless steel side bearings for attaching the flange sockets as connection to the frame, connection to the Ex-terminals (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime
This text is machine translated.
Description
GIFAS EX cable roller type 573Plug-in connectors of CEAGEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-examination certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x353 (WxHxT) Protection type: IP66Protection class: IGl factor: 1empty weight: 9kgWeight: Approx. approx. 17kgInput:20 m GIFAS-PROFLEXX H07RN-F 5x6mm² yellow 1x EX-CEE plug CEAG 400V/5x32A/3L+N+PE Output:1x EX-CEE built-in socket CEAG 400V/5x32A/3L+N+PEdesign:Roll body made from conductive elastomer, stable ball-bearing frame, crank handle and foldable, stainless steel side bearings for attaching the flange sockets as connection to the frame, connection to the Ex-terminals (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime