User & Safety Instructions 3858991 Gifas Electric 860636 Cable dispenser 25 m
Description
GIFAS EX cable roller type 573Plug-in connectors of the company STAHLEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-examination certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x408 (WxHxD)Protection class: IP66 Protection class: IGl-factor: 1empty-weight: Approx. 9kgWeight: approx. 20kgInput:25 m GIFAS-PROFLEXX H07RN-F 3x2.5mm² yellow 1x EX-CEE plug steel 230V/3x16A/3L+N+PEOutput:2x EX-CEE built-in socket steel 230V/3x16A/1L+N+PEdesign:Roll body made of conductive elastomer, stable ball-bearing flange frame, crank handle rotating and folding, stainless steel side plates for connection via screw terminals, connection to screw-mounted steel sockets (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime
This text is machine translated.
Description
GIFAS EX cable roller type 573Plug-in connectors of the company STAHLEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-examination certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x408 (WxHxD)Protection class: IP66 Protection class: IGl-factor: 1empty-weight: Approx. 9kgWeight: approx. 20kgInput:25 m GIFAS-PROFLEXX H07RN-F 3x2.5mm² yellow 1x EX-CEE plug steel 230V/3x16A/3L+N+PEOutput:2x EX-CEE built-in socket steel 230V/3x16A/1L+N+PEdesign:Roll body made of conductive elastomer, stable ball-bearing flange frame, crank handle rotating and folding, stainless steel side plates for connection via screw terminals, connection to screw-mounted steel sockets (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime