• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 860637 Cable dispenser 25 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Cable configuration H07RN-F
  • Number of CEE sockets (IEC 60309): 2
  • With thermal overload protection: No.
Product type

Cable dispenser

Cable length

25 m

IP66

Cores

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858992 Gifas Electric 860637 Cable dispenser 25 m

Description

GIFAS EX cable roller type 573Plug-in connectors of the company STAHLEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-examination certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x408 (WxHxD)Protection class: IP66 Protection class: IGl-factor: 1empty-weight: Approx. 9kgWeight: approx. 20kgInput:25 m GIFAS-PROFLEXX H07RN-F 5x2.5mm² yellow 1x EX-CEE plug steel 400V/5x16A/3L+N+PEOutput: 1x EX-CEE built-in socket steel 230V/3x16A/1L+N+N+PE1x built-in socket: Roll body made from conductive elastomer, stable ball-bearing connection to the mounting socket with stainless steel-steel screw terminals, screw-mounted socket mounting, connection to the mounting base with the flange mounting base and screw-mounted terminals (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.