• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 860640 Cable dispenser 25 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Cable configuration H07RN-F
  • With thermal overload protection: No.
Product type

Cable dispenser

Cable length

25 m

IP66

Cores

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858995 Gifas Electric 860640 Cable dispenser 25 m

Description

GIFAS EX cable roller type 573Plug-in connectors of the company APPLETONEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GB EG Type-test certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x354 (WxHxT) Protection class: IP66Protection class: IIGl-factor: 1kWeight: approx. 20kgInput:25 m GIFAS-PROFLEXX H07RN-F 5x2.5mm² yellow1 EX-CEE plug APPLETON 400V/5x16A/3L+N+PE Output:1x EX-CEE mounted socket APPLETON 230V/3x16A/1L+N+N+PE1x EX-CEE mounted socket with swivel frame, swivel frame for mounting with stainless steel frame, closed-head mounting with stainless steel frame, closed-steel frame connection with stainless steel casing and magnetic steel casing. Special features:- very good conductivity- simple maintenance inside the roller (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and robust- long life

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.