• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 860674 Cable dispenser 30 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Steel
  • Cable configuration H07RN-F
  • Number of CEE sockets (IEC 60309): 1
  • With thermal overload protection: No.
Product type

Cable dispenser

Cable length

30 m

IP66

Cores

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858998 Gifas Electric 860674 Cable dispenser 30 m

Description

GIFAS EX cable roller type 573Plug CEAG-in connectors manufactured: CEAGEX ranges 1 + 2 input:30 m GIFAS-PROFLEXX H07RN-F 5x2.5mm² yellow with EX-CEE connector CEAG 400V/5x16A/3L+N+PEABOUT 1 40 EX-CEE-S Type of protection: 18 x C3550L - Protection class: 20 x C50C Weight: approx. 9 kg Weight: approx. 25 kg Design:- Roll body made of conductive elastomer- stable ball-bearing steel pipe frame- Crank handle rotating and folding- Stainless steel side plates for connection to the flange sockets as connection to the frame- connection via Ex-e terminals at the flange socket- with pivot bearing (instead of axle)Special features:- very good conductivity- simple maintenance inside the roller (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and robust- long lifetime

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.