User & Safety Instructions 3859002 Gifas Electric 860678 Cable dispenser 50 m
Description
GIFAS EX cable roller type 573Plug-in connectors of the company APPLETONEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-test certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x354 (WxHxT) Protection class: IP66Protection class: IGl-factor: 1kWeight: approx. 30kgInput:50 m GIFAS-PROFLEXX H07RN-F 3x2.5mm² yellow1 EX-CEE plug APPLETON 230V/3x16A/1L+N+PE Output:1x EX-CEE mounted socket APPLETON 230V/3x16A/1L+N+PEdesign:Roll body made from conductive elastomer, stable ball-bearing frame, crank handle and folding, stainless steel side plates for connection to the flange sockets (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime
This text is machine translated.
Description
GIFAS EX cable roller type 573Plug-in connectors of the company APPLETONEX ranges 1 + 2 Technical data: Identification: EX II 2G / CE1258Explosion protection: Ex db ed IIC T6 GEG Type-test certificate: SEV 18 ATEX 0130 Temperature range: -20°C to +40°C Dimensions: 370x52x354 (WxHxT) Protection class: IP66Protection class: IGl-factor: 1kWeight: approx. 30kgInput:50 m GIFAS-PROFLEXX H07RN-F 3x2.5mm² yellow1 EX-CEE plug APPLETON 230V/3x16A/1L+N+PE Output:1x EX-CEE mounted socket APPLETON 230V/3x16A/1L+N+PEdesign:Roll body made from conductive elastomer, stable ball-bearing frame, crank handle and folding, stainless steel side plates for connection to the flange sockets (instead of axle).Special features:- very good conductivity- simple maintenance in the roller interior (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and rugged- long lifetime