User & Safety Instructions 3859003 Gifas Electric 860889 Cable dispenser 30 m
Description
GIFAS EX cable roller type 573Plug-in connectors manufactured: CEAGEX ranges 1 + 2 input:30 m GIFAS-PROFLEXX H07RN-F 3x2.5mm² yellow with EX-CEE plug CEAG 230V/3x16A/1L+N+PEOutput:1 20 EX-CEE-mounted socket CEAG 230V/3x16A/1L+N+PETechnical data: Marking: EX II 2G/CE1258dB 40 Protection class: Ex-II explosion test: 0130 * IGIC 18 1Empty weight: approx. 9 kg Weight: approx. 30 kg Version:- Roll body made of conductive elastomer- stable ball bearing steel tube frame- Crankgrip turnable and folding- Stainless steel side plates for accepting the flange sockets as connection to the frame- connection via Ex-e terminals at the flange socket- with pivot bearing (instead of axle)Special features:- very good conductivity- simple maintenance inside the roller (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and robust- long lifetime
This text is machine translated.
Description
GIFAS EX cable roller type 573Plug-in connectors manufactured: CEAGEX ranges 1 + 2 input:30 m GIFAS-PROFLEXX H07RN-F 3x2.5mm² yellow with EX-CEE plug CEAG 230V/3x16A/1L+N+PEOutput:1 20 EX-CEE-mounted socket CEAG 230V/3x16A/1L+N+PETechnical data: Marking: EX II 2G/CE1258dB 40 Protection class: Ex-II explosion test: 0130 * IGIC 18 1Empty weight: approx. 9 kg Weight: approx. 30 kg Version:- Roll body made of conductive elastomer- stable ball bearing steel tube frame- Crankgrip turnable and folding- Stainless steel side plates for accepting the flange sockets as connection to the frame- connection via Ex-e terminals at the flange socket- with pivot bearing (instead of axle)Special features:- very good conductivity- simple maintenance inside the roller (no additional encapsulation)- resistant to oils and greases- high mechanical strength- compact and robust- long lifetime