• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Cable bridge 242122 Plastic No. of channels: 3 1000 mm Content: 1 pc(s)

1/2
Product type
Cable bridge
Length
1000 mm
Use
Outside
Load capacity
Forklift
Manufacturer part #
242122
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gifas Electric cable bridge cable 3.PROTECT

  • No. of channels: 3

Technical specifications

Product type

Cable bridge

Length

1000 mm

Use

Outside

Load capacity

Forklift

Manufacturer part #

242122

Type

KAB.3.PROTECT

Dim

(L x W x H) 1000 x 600 x 75 mm

Channels

3

Assembly

Top

Content

1 pc(s)

Features

Heavy duty

Material

Plastic

Width

600 mm

Height

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754990 Gifas Electric Cable bridge 242122 Plastic No. of channels: 3 1000 mm Content: 1 pc(s)

Description

Cable bridge made up of three-row polyurethane with yellow polyethylene cover, dimensions L x W x H=1000 x 600 x 75 mm, weight 19 kg, cable recess 53/46/58 x 50 mm, max. Load approx. 5t/400qcm, lower part: Black polyurethane with structured anti-skid surface, lid: Polyethylene in safety color yellow with hinge and sealing pins (zip-closure principle), note: Suitable for construction sites, but not for chain-vehicle operation!

This text is machine translated.

What kind of Cable Bridges are you looking for?