• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Industrial LED indicator light 840664 27 W 3723 lm 230 V (L x W x H) 1080 x 54 x 54 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
230 V
Power
27 W
Colour temperature type
6500 K
Luminous flux (Φ)
3723 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Bulb: LED not replaceable
  • Voltage type AC
  • Protection class according to IEC 61140:III.
  • Light distribution: Symmetric
  • Impact strength: IK10
  • Max. System power 27 W
  • Light output 138 lm/W
Product type

Industrial LED indicator light

Type

840664

Operating voltage

230 V

27 W

Colour temperature type

6500 K

Luminous flux (Φ)

3723 lm

IP68

IP69

IK10

Protection class

III

Length

1080 mm

Width

54 mm

Height

54 mm

Dim

(L x W x H) 1080 x 54 x 54 mm

n.rel.

Case colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859302 Gifas Electric Industrial LED indicator light 840664 27 W 3723 lm 230 V (L x W x H) 1080 x 54 x 54 mm 1 pc(s)

Description

GIAS STREAM LED Power protection tube light, dimensions: 1,080 x 54 mm (L x D), operating voltage: 230 VAC, luminous flux: 3.723lm, lamp: LED-strips, light color: Cool white / 6500K, power: 27 W, protection class: IP68 / IP69, temperature range: -30°C - +50°C, design:- protective tube made of polycarbonate with through wiring

This text is machine translated.