• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Industrial LED indicator light 860666 20 W 2121 lm 120 ° 230 V (L x W x H) 751 x 70 x 70 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
230 V
Power
20 W
Colour temperature type
4000 K
Luminous flux (Φ)
2121 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Bulb: LED not replaceable
  • Voltage type AC
  • Protection class according to IEC 61140:II
  • Light distribution: Symmetric
  • Impact strength: IK10
  • Max. System power 20 W
  • Light output 106 lm/W
Product type

Industrial LED indicator light

Type

860666

Operating voltage

230 V

20 W

Colour temperature type

4000 K

Luminous flux (Φ)

2121 lm

Radiation angle

120°

IP66

IK10

Protection class

II

Length

751 mm

Width

70 mm

Height

70 mm

Dim

(L x W x H) 751 x 70 x 70 mm

n.rel.

Case colour

Anthracite

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859315 Gifas Electric Industrial LED indicator light 860666 20 W 2121 lm 120 ° 230 V (L x W x H) 751 x 70 x 70 mm 1 pc(s)

Description

StreamLED 2 SL70, LED machine lamp, operating voltage: 230 VAC, bulb: LED, not replaceable, Luminous flux: 2121 lm, radiation angle: 120°, light color: 4000K, power: 20 W, protection class: IP66, Impact resistance: IK10, protection class II, temperature range: -25° to + 40° C, cover: PMMA, satin, housing color: RAL7035 16, through wiring: 2x2.5mm² possible Dimensions: length x diameter: 751 x 70 mm

This text is machine translated.