• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Industrial LED indicator light 861071 55 W 7102 lm (L x W x H) 1709 x 70 x 70 mm 1 pc(s)

Product type
Industrial LED indicator light
Power
55 W
Colour temperature type
5000 K
Luminous flux (Φ)
7102 lm
IP rating
IP66
IP69
IK10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Bulb: LED not replaceable
  • Voltage type DC
  • Protection class according to IEC 61140:II
  • Light distribution: Symmetric
  • Impact strength: IK10
  • Max. System power 55 W
  • Light output 129 lm/W
Product type

Industrial LED indicator light

Type

861071

Min. operating voltage

30 V

Max. operating voltage

35 V

Operating voltage

30 - 35 V

55 W

Colour temperature type

5000 K

Luminous flux (Φ)

7102 lm

IP66

IP69

IK10

Protection class

II

Length

1709 mm

Width

70 mm

Height

70 mm

Dim

(L x W x H) 1709 x 70 x 70 mm

n.rel.

Case colour

Anthracite

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859322 Gifas Electric Industrial LED indicator light 861071 55 W 7102 lm (L x W x H) 1709 x 70 x 70 mm 1 pc(s)

Description

StreamLED 2 AQUA protective tube light, input voltage 30-35 VDC, current 1,600 mA, system power 55 W, light current 7,102 lm, Light yield: 129 lm/W, CRI index: Ra greater than 80, life: L70B10 greater than 50,000 h, radiation angle: 120 °, color: 5,000 K, protection class: IP66/69, impact resistance: IK 10, Protection class II, Temperature range: -25° C to + 40° C, Material housing / tube: PMMA acrylic glass, Housing color cover caps: anthracite RAL7035 7016, Housing color: transparent matt (satin), Dimensions (Lxd): 1709 x 70 mm, Features:- SVGW certified- Connection cable 25 m 3 x 1.5 qmm certified for drinking water (Clean Cable)- Infeed with external power supply Mandatory accessories:- Power supply brackets (2 pieces per light)

This text is machine translated.