User & Safety Instructions 3858827 Gifas Electric Socket tower 248539
Description
GIAS ENERZANLER RONDO 200input: 1 cable gland M 40 from below (outside of the supply line 18-32 mm)1 terminal block 5-pin, up to 16 qmm for placing the supply line output: 1 CEE-coupling 5 x 32 16 A/400 V secured via 1 LS-switch 32 A, 3-pole in C-Characteristic 2 Safety contact couplers 230 V secured via 2 LS-switch1 A, 1-pole in B-Characteristic 1 FI-Safety switch 63/0.03 A 4-pole type A for all socket versions: - with cylinder lock including 2 keys powder coated in RAL9007 gray aluminum (available in all RAL colors) - protective devices arranged behind transparent protective flap Dimensions Poller: H x D = 1200 x 204 mm Protection type: IP 54Weight: approx. 25 kg
This text is machine translated.
Description
GIAS ENERZANLER RONDO 200input: 1 cable gland M 40 from below (outside of the supply line 18-32 mm)1 terminal block 5-pin, up to 16 qmm for placing the supply line output: 1 CEE-coupling 5 x 32 16 A/400 V secured via 1 LS-switch 32 A, 3-pole in C-Characteristic 2 Safety contact couplers 230 V secured via 2 LS-switch1 A, 1-pole in B-Characteristic 1 FI-Safety switch 63/0.03 A 4-pole type A for all socket versions: - with cylinder lock including 2 keys powder coated in RAL9007 gray aluminum (available in all RAL colors) - protective devices arranged behind transparent protective flap Dimensions Poller: H x D = 1200 x 204 mm Protection type: IP 54Weight: approx. 25 kg
This text is machine translated.
What kind of CEE Power Distributors are you looking for?