• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric Socket tower 272085

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • Protection: LS-switch
  • Residual current type A
  • Diameter of cable entry: M32
  • Handling: Energy bollard
Product type

Socket tower

No. of PG sockets

6

IP54

Factory colour

Stainless steel

Dim

(W x H x D) 500 x 1500 x 450 mm

Width

500 mm

Height

1500 mm

Content

1 pc(s)

Depth

450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858829 Gifas Electric Socket tower 272085

Description

GIFAS-Power column input:1 Cable gland M 32 from below (outer diameter of the feed line 14-25 mm) and 1 terminal block 5 pin, 16 qmm for placing the feed line 5 x 63 qmm Output: 1 CEE-mounted socket 5 x 16 A/400 V secured via 1 LS-switch 63 A, 3-pin in C-Characteristic 1 CEE-Built-in socket 16 1 x 32 A/400 V secured via 1 LS-switch 32 A, 3-pin in C-Characteristic 2 CEE-Built-in sockets 2 x 16 A/63 V secured via 0.03 LS-switch 5 A, 3-pin in C Characteristic 6 Safety sockets protected via 6 LS-Switch 16 A, 1-pole in C Characteristic 2 FI-Switches 400/5 A, 4 poles for exits Built-in:1 digital three-phase meter Design:- with integrated solid rubber distributor Type 7900- Energy column made of stainless steel V4A with service door incl. half-profile cylinder lock Material: 1.4404 Surface: Grain 240 matte-ground protective devices arranged behind 2 transparent protective flaps- Door is lockable when plugged!! Dimensions of energy column: 500 x 450 mm, height 1500 mm Dimensions of solid rubber distributor (H x W x D): 500 x 360 x 173 mm Protection type: IP 54Protection type: IP 65 with closed cable entry Gl-factor: 0.4Weight: Approx. 120 kg

This text is machine translated.

What kind of CEE Power Distributors are you looking for?